
5084613-2 | |
|---|---|
DigiKey Part Number | 5084613-2-ND |
Manufacturer | |
Manufacturer Product Number | 5084613-2 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084613-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm |
Number of Positions 60 | Height Above Board 0.305" (7.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5084613-2 | WEC | 4,714 | 2266-5084613-2-ND | RM15.20840 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | RM13.19944 | RM63,357.31 |
| Unit Price without VAT: | RM13.19944 |
|---|---|
| Unit Price with VAT: | RM14.51938 |










