



5227426-1 | |
|---|---|
DigiKey Part Number | A32336-ND |
Manufacturer | |
Manufacturer Product Number | 5227426-1 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 5227426-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227426-1 | TE Connectivity AMP Connectors | 249 | A24528-ND | RM54.57000 | Parametric Equivalent |
| 5227426-1 | WEC | 0 | 2266-5227426-1-ND | RM37.67000 | Parametric Equivalent |
| BJ21 | Cinch Connectivity Solutions Trompeter | 84 | 1097-1015-ND | RM96.06000 | Parametric Equivalent |
| BNC-BR | TYCLON | 861 | 4912-BNC-BR-ND | RM11.07000 | Parametric Equivalent |
| SC6261 | Fairview Microwave | 0 | 5328-SC6261-ND | RM105.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.67000 | RM37.67 |
| 20 | RM30.48400 | RM609.68 |
| 40 | RM29.02900 | RM1,161.16 |
| 60 | RM28.20967 | RM1,692.58 |
| 100 | RM27.21120 | RM2,721.12 |
| 260 | RM25.43769 | RM6,613.80 |
| 500 | RM24.29152 | RM12,145.76 |
| 1,000 | RM23.13343 | RM23,133.43 |
| Unit Price without VAT: | RM37.67000 |
|---|---|
| Unit Price with VAT: | RM41.43700 |













