Similar
Parametric Equivalent

5406203-1 | |
|---|---|
DigiKey Part Number | 5406203-1-ND |
Manufacturer | |
Manufacturer Product Number | 5406203-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 5406203-1 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5406275-2 | TE Connectivity AMP Connectors | 612 | A144370-ND | RM62.37000 | Parametric Equivalent |
| 5406281-3 | TE Connectivity AMP Connectors | 1,558 | A115394-ND | RM60.95000 | Parametric Equivalent |
| 09562515512 | HARTING | 67 | 09562515512-ND | RM50.24000 | Similar |
| 5406203-1 | WEC | 369 | 2266-5406203-1-ND | RM46.49200 | Parametric Equivalent |
| E6588-UEC3A4-L | Pulse Electronics | 270 | 553-E6588-UEC3A4-L-ND | RM29.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | RM45.88428 | RM73,414.85 |
| Unit Price without VAT: | RM45.88428 |
|---|---|
| Unit Price with VAT: | RM50.47271 |






