Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5745919-3 | |
|---|---|
DigiKey Part Number | 5745919-3-ND |
Manufacturer | |
Manufacturer Product Number | 5745919-3 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745919-3 Models |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Metal, Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 15 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5745172-3 | TE Connectivity AMP Connectors | 10,360 | A34148-ND | RM80.65000 | Parametric Equivalent |
| 5745919-1 | TE Connectivity AMP Connectors | 108 | A35218-ND | RM102.40000 | Parametric Equivalent |
| 5745919-2 | TE Connectivity AMP Connectors | 117 | 5745919-2-ND | RM66.03000 | Parametric Equivalent |
| 173111-0087 | WEE | 87 | 5831-173111-0087-ND | RM24.23100 | Parametric Equivalent |
| 1731110087 | Molex | 16 | WM16656-ND | RM34.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM46.15000 | RM6,922.50 |
| Unit Price without VAT: | RM46.15000 |
|---|---|
| Unit Price with VAT: | RM50.76500 |











