Parametric Equivalent




67PAC-010-K | |
|---|---|
DigiKey Part Number | 380-1378-ND |
Manufacturer | |
Manufacturer Product Number | 67PAC-010-K |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Cover | |
Style | Cat6, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM116.43000 | RM116.43 |
| 20 | RM94.23500 | RM1,884.70 |
| 40 | RM89.73750 | RM3,589.50 |
| 60 | RM87.20867 | RM5,232.52 |
| 100 | RM84.12330 | RM8,412.33 |
| 260 | RM78.64512 | RM20,447.73 |
| 500 | RM75.59876 | RM37,799.38 |
| Unit Price without VAT: | RM116.43000 |
|---|---|
| Unit Price with VAT: | RM128.07300 |




