Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
7201SDZQES2
7201SDZQES2

7201SDZQES2

DigiKey Part Number
CKN9737-ND
Manufacturer
Manufacturer Product Number
7201SDZQES2
Description
SWITCH TOGGLE DPDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7201SDZQES2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
12.45mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
Solder Lug
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Satin Chrome Actuator
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100DP1T1B1M1REHE-Switch1,008EG2399-NDRM45.46000Similar
34ADP11B1M1GTGrayhill Inc.034ADP11B1M1GT-NDRM56.11536Similar
34ADP11B9M1RTGrayhill Inc.034ADP11B9M1RT-NDRM55.21806Similar
34ADP13B1M1QTGrayhill Inc.034ADP13B1M1QT-NDRM49.46564Similar
7201SDZQES2WEC1772266-7201SDZQES2-NDRM160.73000Parametric Equivalent
In-Stock: 154
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM77.03000RM77.03
10RM66.47200RM664.72
40RM60.80600RM2,432.24
80RM58.15000RM4,652.00
120RM56.64800RM6,797.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM77.03000
Unit Price with VAT:RM84.73300

Other Suppliers on DigiKey

23In Stock
Ships from WEC