748566-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM24.94000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 799
Unit Price: RM19.74000
Datasheet

Similar


NorComp Inc.
In Stock: 104
Unit Price: RM25.02000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 57
Unit Price: RM291.36000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 260
Unit Price: RM82.82000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 295
Unit Price: RM82.82000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: RM40.97600
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 81
Unit Price: RM543.80000

Parametric Equivalent


WEC
In Stock: 25
Unit Price: RM135.06333
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 57
Unit Price: RM92.08000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,594
Unit Price: RM12.25360
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: RM425.29200
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: RM396.19000
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: RM424.35833
Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

748566-1

DigiKey Part Number
A2082-ND
Manufacturer
Manufacturer Product Number
748566-1
Description
CONN D-SUB HD HOUSING RCPT 26POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
2 (DA, A) High Density
Manufacturer
TE Connectivity AMP Connectors
Contact Type
Signal
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Obsolete
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub, High Density
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Receptacle for Female Contacts
Color
Black
Number of Positions
26
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658682-1TE Connectivity AMP Connectors0A31949-NDRM24.94000Direct
216165-1TE Connectivity AMP Connectors799A101786-NDRM19.74000Parametric Equivalent
180-026-273L000NorComp Inc.104826FE-NDRM25.02000Similar
1-2221760-2TE Connectivity Aerospace, Defense and Marine57A123735-NDRM291.36000Parametric Equivalent
1757824-2TE Connectivity Aerospace, Defense and Marine2601122-1139-NDRM82.82000Parametric Equivalent
Obsolete
Marketplace Stock: 1,594 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,594In Stock
Ships from WEC