8-1393644-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM12.47236
Datasheet

Similar


HARTING
In Stock: 392
Unit Price: RM26.95000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM9.64695
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM13.51000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM12.54583
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM11.28060
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM28.44781
Datasheet

Similar


WEC
In Stock: 124
Unit Price: RM10.67733
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM11.64823
Datasheet
48 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
8-1393644-0
8-1393644-0

8-1393644-0

DigiKey Part Number
A105106-ND
Manufacturer
Manufacturer Product Number
8-1393644-0
Description
CONN DIN PLUG 48POS
Customer Reference
Detailed Description
48 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
8-1393644-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug, Male Pins
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C/2 (1/2 C)
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 931 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

931In Stock
Ships from WEC