816-AG12D-ES-LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 897
Unit Price: RM5.44000
Datasheet

Direct


Preci-Dip
In Stock: 0
Unit Price: RM4.96000

Direct


Aries Electronics
In Stock: 338
Unit Price: RM6.66000
Datasheet

Direct


Assmann WSW Components
In Stock: 8,488
Unit Price: RM3.98000
Datasheet

Direct


Samtec Inc.
In Stock: 22
Unit Price: RM7.84000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 6,807
Unit Price: RM17.41000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 534
Unit Price: RM8.79000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 4,342
Unit Price: RM11.03000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 8,654
Unit Price: RM11.03000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM28.21000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 79
Unit Price: RM16.04000
Datasheet

Similar


Aries Electronics
In Stock: 2,213
Unit Price: RM7.96000
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: RM26.76903
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: RM12.96590
Datasheet
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

816-AG12D-ES-LF

DigiKey Part Number
A122748-ND
Manufacturer
Manufacturer Product Number
816-AG12D-ES-LF
Description
CONN IC DIP SOCKET 16POS TIN
Customer Reference
Detailed Description
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
16 (2 x 8)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Copper
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes