Similar
Similar
Similar





87215-7 | |
|---|---|
DigiKey Part Number | A26580-ND |
Manufacturer | |
Manufacturer Product Number | 87215-7 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87215-7 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-822-20LF | Amphenol CS (FCI) | 584 | 609-77313-822-20LF-ND | RM5.20000 | Similar |
| 92417-220H | WEC | 600 | 2266-92417-220H-609-ND | RM4.45215 | Similar |
| A1-20PA-2.54DSA(71) | Hirose Electric Co Ltd | 37 | H123004-ND | RM13.24000 | Similar |
| 87215-7 | WEC | 35 | 2266-87215-7-ND | RM28.95900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM28.18225 | RM56,364.50 |
| Unit Price without VAT: | RM28.18225 |
|---|---|
| Unit Price with VAT: | RM31.00048 |













