Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9-2378159-2 | |
|---|---|
DigiKey Part Number | 17-9-2378159-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-2378159-2 |
Description | POWER VERSA-LOCK PLUG, 1X2 KEY I |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Green 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Green |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 140°C |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2381315-2 | TE Connectivity AMP Connectors | 10,505 | 17-1-2381315-2-ND | RM2.99000 | Parametric Equivalent |
| 184004-1 | TE Connectivity AMP Connectors | 162 | 17-184004-1-ND | RM4.81000 | Parametric Equivalent |
| 184207-1 | TE Connectivity AMP Connectors | 3,195 | 17-184207-1-ND | RM5.59000 | Parametric Equivalent |
| 2-2381315-2 | TE Connectivity AMP Connectors | 10,710 | 17-2-2381315-2-ND | RM2.09000 | Parametric Equivalent |
| 6-2378159-2 | TE Connectivity AMP Connectors | 21,625 | 17-6-2378159-2-ND | RM2.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,800 | RM1.07833 | RM33,212.56 |
| Unit Price without VAT: | RM1.07833 |
|---|---|
| Unit Price with VAT: | RM1.18616 |








