ABM11W-20.0000MHZ-7-K1Z-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2,770
Unit Price: RM3.07000
Datasheet
20 MHz ±10ppm Crystal 7pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±10ppm Crystal 7pF 120 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-20.0000MHZ-7-K1Z-T3

DigiKey Part Number
535-13823-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM11W-20.0000MHZ-7-K1Z-T3
Description
CRYSTAL 20.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 7pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-20.0000MHZ-7-K1Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.06690RM3,200.70
Manufacturers Standard Package
Unit Price without VAT:RM1.06690
Unit Price with VAT:RM1.17359

Other Suppliers on DigiKey

6,000In Stock
Ships from WEC