ABM12W-27.0000MHZ-7-B1U-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 11,830
Unit Price: RM2.24580
Datasheet
27 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM12W-27.0000MHZ-7-B1U-T3

DigiKey Part Number
535-13955-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM12W-27.0000MHZ-7-B1U-T3
Description
CRYSTAL 27.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12W-27.0000MHZ-7-B1U-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM12W-27.0000MHZ-6-B1U-T3WEC11,8302266-ABM12W-27.0000MHZ-6-B1U-T3TR-NDRM2.24580Similar
Available To Order
Check Lead Time
Marketplace Stock: 6,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.42704RM7,281.12
Manufacturers Standard Package
Unit Price without VAT:RM2.42704
Unit Price with VAT:RM2.66974

Other Suppliers on DigiKey

6,000In Stock
Ships from WEC