Parametric Equivalent



AE10-EW-S24 | |
|---|---|
DigiKey Part Number | 179-AE10-EW-S24-ND |
Manufacturer | |
Manufacturer Product Number | AE10-EW-S24 |
Description | DC DC CONVERTER 24V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 420mA 100V - 1000V Input |
Datasheet | Datasheet |
EDA/CAD Models | AE10-EW-S24 Models |
Category | Voltage - Isolation 4 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP |
Packaging Tray | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 100V | Size / Dimension 2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) |
Voltage - Input (Max) 1000V | Approval Agency EN |
Voltage - Output 1 | Standard Number 55024; 55032 Class A |
Current - Output (Max) 420mA | Base Product Number |
Power (Watts) 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AE10-EW-S24 | WEC | 79 | 2266-AE10-EW-S24-102-ND | RM402.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM202.92887 | RM60,878.66 |
| Unit Price without VAT: | RM202.92887 |
|---|---|
| Unit Price with VAT: | RM223.22176 |


