AEH45UM31 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 0
Unit Price: RM558.61000
Datasheet

Parametric Equivalent


WEC
In Stock: 36
Unit Price: RM572.09000
Datasheet
5V, 12V, -12V 59 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEH45UM31

DigiKey Part Number
AEH45UM31-ND
Manufacturer
Manufacturer Product Number
AEH45UM31
Description
AC/DC DSKTP ADAPTER 5V +/-12 59W
Customer Reference
Detailed Description
5V, 12V, -12V 59 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
59 W
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
80%
Packaging
Bulk
Operating Temperature
0°C ~ 60°C
Part Status
Obsolete
Output Connector
DIN, 5 Pin
Region Utilized
International
Cord Length
48" (1.22m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cUL
Voltage - Output
5V, 12V, -12V
Base Product Number
Current - Output (Max)
5A, 2A, 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCM50UT04XP Power0PCM50UT04-NDRM558.61000Parametric Equivalent
AEH45UM31WEC362266-AEH45UM31-NDRM572.09000Parametric Equivalent
Obsolete
Marketplace Stock: 36 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

36In Stock
Ships from WEC