B0820-2R5225-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 39
Unit Price: RM571.68000
Datasheet
2.2 F (EDLC) Supercapacitor 2.5 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 F (EDLC) Supercapacitor 2.5 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C
How to correctly size a Supercapacitor
What is the difference between a battery and a supercapacitor?

B0820-2R5225-R

DigiKey Part Number
283-2777-ND
Manufacturer
Manufacturer Product Number
B0820-2R5225-R
Description
CAP 2.2F -20% +80% 2.5V T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.2 F (EDLC) Supercapacitor 2.5 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
2.2 F
Size / Dimension
0.335" Dia (8.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.827" (21.00mm)
Voltage - Rated
2.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
200mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B0820-2R5225-RWEC392266-B0820-2R5225-R-NDRM571.68000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 39 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM37.82000RM37.82
10RM28.55700RM285.57
50RM24.85820RM1,242.91
100RM23.71290RM2,371.29
500RM21.77464RM10,887.32
1,000RM21.17399RM21,173.99
Manufacturers Standard Package
Unit Price without VAT:RM37.82000
Unit Price with VAT:RM41.60200

Other Suppliers on DigiKey

39In Stock
Ships from WEC