
BZE6-2GN | |
|---|---|
DigiKey Part Number | BZE6-2GN-ND |
Manufacturer | |
Manufacturer Product Number | BZE6-2GN |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP66 - Dust Tight, Water Resistant |
Series | Features Actuator Seal Boot |
Packaging Bulk | Operating Force 737gf |
Part Status Active | Release Force 113gf |
Circuit SPDT | Operating Position 1.720" (43.7mm) |
Switch Function On-Mom | Pretravel 0.078" (2.0mm) |
Current Rating (Amps) 10A (AC), 500mA (DC) | Differential Travel 0.015" (0.38mm) |
Voltage Rating - AC 125 V | Overtravel 0.219" (5.6mm) |
Voltage Rating - DC 125 V | Operating Temperature -32°C ~ 71°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZE6-2GN | WEC | 6 | 2266-BZE6-2GN-ND | RM771.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | RM1,006.55143 | RM7,045.86 |
| Unit Price without VAT: | RM1,006.55143 |
|---|---|
| Unit Price with VAT: | RM1,107.20657 |

