


CC85LD24 | |
|---|---|
DigiKey Part Number | CC85LD24-ND |
Manufacturer | |
Manufacturer Product Number | CC85LD24 |
Description | RLY CONT 3P 24V DC 2NO/2NC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 85 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Carlo Gavazzi Inc. | Features Auxiliary Contacts |
Series | Termination Style Box Lug |
Packaging Box | Operating Temperature -5°C ~ 60°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 120 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 25 ms |
Contact Rating (Current) 85 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM789.77000 | RM789.77 |
| Unit Price without VAT: | RM789.77000 |
|---|---|
| Unit Price with VAT: | RM868.74700 |

