CS1512U is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 26
Unit Price: RM72.69250
Datasheet
Current Sensor 15A 1 Channel Open Loop Unidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1512U

DigiKey Part Number
102-CS1512U-ND
Manufacturer
Manufacturer Product Number
CS1512U
Description
CURRENT SENSOR OL 15A
Customer Reference
Detailed Description
Current Sensor 15A 1 Channel Open Loop Unidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
CS1512U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 40kHz
Linearity
±0.5%
Accuracy
±1.9%
Voltage - Supply
11.4V ~ 12.6V
Response Time
3µs
Current - Supply (Max)
25mA
Operating Temperature
-10°C ~ 75°C
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

26In Stock
Ships from WEC