



D09S13A4GV00LF | |
|---|---|
DigiKey Part Number | 609-1483-ND |
Manufacturer | |
Manufacturer Product Number | D09S13A4GV00LF |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S13A4GV00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.36000 | RM10.36 |
| 10 | RM8.80200 | RM88.02 |
| 25 | RM8.24880 | RM206.22 |
| 50 | RM7.85400 | RM392.70 |
| 100 | RM7.47890 | RM747.89 |
| 360 | RM6.83228 | RM2,459.62 |
| 720 | RM6.50625 | RM4,684.50 |
| 1,080 | RM6.32286 | RM6,828.69 |
| 2,520 | RM5.95620 | RM15,009.62 |
| Unit Price without VAT: | RM10.36000 |
|---|---|
| Unit Price with VAT: | RM11.39600 |















