Parametric Equivalent




DB13W3PA00LF | |
|---|---|
DigiKey Part Number | 609-5890-ND |
Manufacturer | |
Manufacturer Product Number | DB13W3PA00LF |
Description | CONN D-SUB PLUG 13POS SOLDER CUP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DB13W3PA00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Signal and Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.63000 | RM34.63 |
| 10 | RM29.42300 | RM294.23 |
| 25 | RM27.58000 | RM689.50 |
| 80 | RM25.40525 | RM2,032.42 |
| 160 | RM24.19288 | RM3,870.86 |
| 320 | RM23.03875 | RM7,372.40 |
| 560 | RM22.14759 | RM12,402.65 |
| 1,040 | RM21.20205 | RM22,050.13 |
| Unit Price without VAT: | RM34.63000 |
|---|---|
| Unit Price with VAT: | RM38.09300 |














