EMMA150200-P5P-IC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 416
Unit Price: RM161.34500
Datasheet
15V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
CUI External Medical Power Supplies | Digi-Key Daily

EMMA150200-P5P-IC

DigiKey Part Number
T1226-P5P-ND
Manufacturer
Manufacturer Product Number
EMMA150200-P5P-IC
Description
AC/DC WALL MOUNT ADAPTER 15V 30W
Customer Reference
Detailed Description
15V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Not For New Designs
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
2A
Power (Watts)
30 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
70.9" (1.80m)
Input Connector
Multi-Blade
Size / Dimension
4.28" L x 2.44" W x 1.45" H (108.7mm x 62.0mm x 36.7mm)
Approval Agency
EN, FCC, SIQ, TUV, UL
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1
Weight
0.662 lb (300.28 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 416 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Box
QuantityUnit PriceExt Price
250RM143.84024RM35,960.06
Unit Price without VAT:RM143.84024
Unit Price with VAT:RM158.22426

Other Suppliers on DigiKey

416In Stock
Ships from WEC