Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FLLD4016ATHT3 | |
|---|---|
DigiKey Part Number | 399-14777-ND |
Manufacturer | |
Manufacturer Product Number | FLLD4016ATHT3 |
Description | LINE FILTER 16A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FLLD4016ATHT3 Models |
Category | Current 16 A |
Manufacturer KEMET | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency ENEC, UL |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 530 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLLD4016ATHT3 | WEC | 2 | 2266-FLLD4016ATHT3-ND | RM796.48000 | Parametric Equivalent |
| FN3297-16-103-C19-R66 | TE Connectivity Schaffner | 8 | 817-FN3297-16-103-C19-R66-ND | RM646.18000 | Parametric Equivalent |
| FN3297-16-103-C24-R66 | TE Connectivity Schaffner | 6 | 817-FN3297-16-103-C24-R66-ND | RM646.18000 | Parametric Equivalent |




