Parametric Equivalent
Parametric Equivalent



G881H0521C3HR | |
|---|---|
DigiKey Part Number | G881H0521C3HR-ND |
Manufacturer | |
Manufacturer Product Number | G881H0521C3HR |
Description | CONN RCPT HSG 5POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H0521C3HR Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 662005013322 | Würth Elektronik | 1,198 | 732-4907-ND | RM4.31000 | Parametric Equivalent |
| G881H0521C3HR | WEC | 14,783 | 2266-G881H0521C3HR-ND | RM1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM1.23200 | RM12.32 |
| 25 | RM1.15360 | RM28.84 |
| 50 | RM1.09820 | RM54.91 |
| 100 | RM1.04560 | RM104.56 |
| 250 | RM0.98008 | RM245.02 |
| 500 | RM0.93330 | RM466.65 |
| 1,000 | RM0.88867 | RM888.67 |
| 2,500 | RM0.83299 | RM2,082.47 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |






