GDT25-35-S1-BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2,554
Unit Price: RM5.20000
Datasheet

Parametric Equivalent


WEC
In Stock: 898
Unit Price: RM2.00940
Datasheet
Gas Discharge Tube 350 V 7000A (7kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT25-35-S1-BK

DigiKey Part Number
118-GDT25-35-S1-BK-ND
Manufacturer
Manufacturer Product Number
GDT25-35-S1-BK
Description
GDT 350V 7KA 2 POLE SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 7000A (7kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
7000A (7kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 898 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM2.26475RM2,264.75
Manufacturers Standard Package
Unit Price without VAT:RM2.26475
Unit Price with VAT:RM2.49123

Other Suppliers on DigiKey

898In Stock
Ships from WEC