Parametric Equivalent



GMB631PC10 | |
|---|---|
DigiKey Part Number | 1864-1313-ND |
Manufacturer | |
Manufacturer Product Number | GMB631PC10 |
Description | CIR BRK THERM-M 10A 240VAC/60VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 240 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - DC 60 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMB631PC10 | WEC | 5 | 2266-GMB631PC10-ND | RM149.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM149.72000 | RM149.72 |
| 10 | RM142.23400 | RM1,422.34 |
| 50 | RM134.74800 | RM6,737.40 |
| 100 | RM130.25640 | RM13,025.64 |
| Unit Price without VAT: | RM149.72000 |
|---|---|
| Unit Price with VAT: | RM164.69200 |












