HSCMRNN001BGAA5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 121
Unit Price: RM115.01000
Datasheet
Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 8-SMD, J-Lead, Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 8-SMD, J-Lead, Side Port
HSCMRNN001BGAA5

HSCMRNN001BGAA5

DigiKey Part Number
480-3296-ND
Manufacturer
Manufacturer Product Number
HSCMRNN001BGAA5
Description
SENSOR 14.5PSIG 0.08" 4.5V 8SMD
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 8-SMD, J-Lead, Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
14.5PSI (100kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.08" (1.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
58.02PSI (400kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, J-Lead, Side Port
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 121 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

121In Stock
Ships from WEC