Parametric Equivalent




HV1245-2R7356-R | |
|---|---|
DigiKey Part Number | 283-4195-ND |
Manufacturer | |
Manufacturer Product Number | HV1245-2R7356-R |
Description | CAP 35F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 35 F (EDLC) Supercapacitor 2.7 V Radial, Can 20mOhm @ 100Hz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | HV1245-2R7356-R Models |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 35 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.929" (49.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 20mOhm @ 100Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1245-2R7356-R | WEC | 70 | 2266-HV1245-2R7356-R-ND | RM29.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.63000 | RM29.63 |
| 10 | RM21.98100 | RM219.81 |
| 50 | RM18.93400 | RM946.70 |
| 100 | RM17.99160 | RM1,799.16 |
| 500 | RM16.39568 | RM8,197.84 |
| 1,000 | RM15.90121 | RM15,901.21 |
| 2,500 | RM15.37869 | RM38,446.72 |
| Unit Price without VAT: | RM29.63000 |
|---|---|
| Unit Price with VAT: | RM32.59300 |


