Parametric Equivalent

HX5008FNL | |
|---|---|
DigiKey Part Number | 553-2243-ND |
Manufacturer | |
Manufacturer Product Number | HX5008FNL |
Description | PULSE XFMR 1CT:1 TX 1CT:1 RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 325µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Transmitter, 1CT:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5008FNL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1 Transmitter, 1CT:1 Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.518" L x 0.703" W (13.16mm x 17.86mm) |
Part Status Active | Height - Seated (Max) 0.241" (6.12mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 325µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX5008FNLT | Pulse Electronics | 2,890 | 553-2244-1-ND | RM11,435.00000 | Parametric Equivalent |
| HX5008FNL | WEC | 34 | 2266-HX5008FNL-ND | RM19,263.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.64000 | RM49.64 |
| 10 | RM44.74300 | RM447.43 |
| 35 | RM42.25600 | RM1,478.96 |
| 70 | RM40.93157 | RM2,865.21 |
| 105 | RM40.17410 | RM4,218.28 |
| 280 | RM38.39207 | RM10,749.78 |
| 525 | RM37.28710 | RM19,575.73 |
| 1,015 | RM36.15926 | RM36,701.65 |
| Unit Price without VAT: | RM49.64000 |
|---|---|
| Unit Price with VAT: | RM54.60400 |











