IAS0112D12 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: RM32.42727
Datasheet

Parametric Equivalent


WEC
In Stock: 128
Unit Price: RM23.16733
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAS0112D12

DigiKey Part Number
1470-IAS0112D12-ND
Manufacturer
Manufacturer Product Number
IAS0112D12
Description
DC DC CONVERTER +/-12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
42mA, 42mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
Voltage - Output 1
Approval Agency
CE, UKCA, UL
Voltage - Output 2
-12V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1D-1212/PRecom Power0R1D-1212/P-NDRM32.42727Similar
IAS0112D12WEC1282266-IAS0112D12-NDRM23.16733Parametric Equivalent
In-Stock: 0
Marketplace Stock: 128 View Now
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
32RM15.04719RM481.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM15.04719
Unit Price with VAT:RM16.55191

Other Suppliers on DigiKey

128In Stock
Ships from WEC