Parametric Equivalent



IEGH66-1-72-40.0-91-V | |
|---|---|
DigiKey Part Number | 723-1165-ND |
Manufacturer | |
Manufacturer Product Number | IEGH66-1-72-40.0-91-V |
Description | CIR BRKR 40A 250VAC 80VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM381.94550 | RM7,638.91 |
| Unit Price without VAT: | RM381.94550 |
|---|---|
| Unit Price with VAT: | RM420.14005 |



