Parametric Equivalent
Parametric Equivalent




JK0-0177NL | |
|---|---|
DigiKey Part Number | 553-2618-ND |
Manufacturer | |
Manufacturer Product Number | JK0-0177NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | JK0-0177NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.546" (13.87mm) | |
LED Color | Yellow - Green, Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.33000 | RM46.33 |
| 10 | RM39.36100 | RM393.61 |
| 45 | RM35.39511 | RM1,592.78 |
| 90 | RM33.70578 | RM3,033.52 |
| 135 | RM32.75541 | RM4,421.98 |
| 270 | RM31.19311 | RM8,422.14 |
| 540 | RM29.70570 | RM16,041.08 |
| 1,035 | RM28.37463 | RM29,367.74 |
| Unit Price without VAT: | RM46.33000 |
|---|---|
| Unit Price with VAT: | RM50.96300 |








