Parametric Equivalent

JMR0324S15 | |
|---|---|
DigiKey Part Number | 1470-JMR0324S15-ND |
Manufacturer | |
Manufacturer Product Number | JMR0324S15 |
Description | DC/DC CONVERTER 15V 3.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 234mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JMR0324S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 234mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.96" L x 0.58" W x 0.43" H (24.4mm x 14.7mm x 10.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, CSA, TUV, UKCA, UL | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM110.91100 | RM1,109.11 |
| Unit Price without VAT: | RM110.91100 |
|---|---|
| Unit Price with VAT: | RM122.00210 |


