K3G200-AD11-02 is out of stock and can be placed on backorder.
cms-subs-available:

Parametric Equivalent


WEC
cms-in-stock: 7
Unit Price: RM1,271.70000
Datasheet
Fan Tubeaxial 115VAC Square - 245.5mm L x 245.5mm H Ball 506.0 CFM (14.17m³/min) Terminal Block
cms-photo-disclaimer

K3G200-AD11-02

cms-digikey-product-number
381-2845-ND
cms-manufacturer
cms-manufacturer-product-number
K3G200-AD11-02
cms-description
FAN 115VAC 245.5X90MM 506CFM 65W
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
Fan Tubeaxial 115VAC Square - 245.5mm L x 245.5mm H Ball 506.0 CFM (14.17m³/min) Terminal Block
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Power (Watts)
65.0W
Manufacturer
ebm-papst Inc.
RPM
2850 RPM
Series
Termination
Terminal Block
Packaging
Bulk
Ingress Protection
IP54 - Dust Protected, Water Resistant
Part Status
Active
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Voltage - Rated
115VAC
Approval Agency
UL
Size / Dimension
Square - 245.5mm L x 245.5mm H
Weight
4.4 lbs (2 kg)
Width
90.00mm
Current Rating (Amps)
1A
Air Flow
506.0 CFM (14.17m³/min)
Voltage Range
100 ~ 130VAC
Static Pressure
0.720 in H2O (179.3 Pa)
Material - Frame
Polypropylene (PP)
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon
Fan Type
Tubeaxial
Base Product Number
Features
Speed Sensor (Tach)
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K3G200-AD11-02WEC72266-K3G200-AD11-02-NDRM1,271.70000Parametric Equivalent
In-Stock: 0
Check Lead Time
cms-notify-in-stock-request
Marketplace Stock: 7 View Now
cms-all-prices-in-currency
Bulk
QuantityUnit Pricecms-ext-price
1RM1,753.64000RM1,753.64
10RM1,384.39600RM13,843.96
30RM1,311.74500RM39,352.35
cms-manufacturer-standard-package
Unit Price without VAT:RM1,753.64000
Unit Price with VAT:RM1,929.00400

Other Suppliers on DigiKey

7cms-in-stock
Ships from WEC