Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

L177SDEH09SOL2RM8 | |
|---|---|
DigiKey Part Number | L177SDEH09SOL2RM8-ND |
Manufacturer | |
Manufacturer Product Number | L177SDEH09SOL2RM8 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177SDEH09SOL2RM8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.17000 | RM8.17 |
| 10 | RM6.93500 | RM69.35 |
| 25 | RM6.50040 | RM162.51 |
| 50 | RM6.19040 | RM309.52 |
| 100 | RM5.89470 | RM589.47 |
| 250 | RM5.52540 | RM1,381.35 |
| 540 | RM5.23309 | RM2,825.87 |
| 1,080 | RM4.98332 | RM5,381.99 |
| 2,700 | RM4.67151 | RM12,613.08 |
| Unit Price without VAT: | RM8.17000 |
|---|---|
| Unit Price with VAT: | RM8.98700 |


















