L17DBFRB25S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 158
Unit Price: RM43.81000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 900
Unit Price: RM17.87000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 26
Unit Price: RM40.96000
Datasheet

Similar


HARTING
In Stock: 80
Unit Price: RM112.83000
Datasheet

Similar


HARTING
In Stock: 76
Unit Price: RM119.44000
Datasheet

Similar


3M
In Stock: 98
Unit Price: RM102.39000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 300
Unit Price: RM21.29000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 1,335
Unit Price: RM19.83000
Datasheet

Parametric Equivalent


WEC
In Stock: 78
Unit Price: RM33.17800
Datasheet
L17DBFRB25S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17DBFRB25S

DigiKey Part Number
L17DBFRB25S-ND
Manufacturer
Manufacturer Product Number
L17DBFRB25S
Description
CONN D-SUB RCPT 25POS IDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17DBFRB25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Plastic
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Feed Through, Strain Relief
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
26 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 78 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
144RM11.70590RM1,685.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM11.70590
Unit Price with VAT:RM12.87649

Other Suppliers on DigiKey

78In Stock
Ships from WEC