ME30A1203C01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SL POWER / Advanced Energy
In Stock: 648
Unit Price: RM140.07000
Datasheet

Parametric Equivalent


SL POWER / Advanced Energy
In Stock: 219
Unit Price: RM165.51000
Datasheet

Parametric Equivalent


WEC
In Stock: 155
Unit Price: RM90.41500
Datasheet
12V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME30A1203C01

DigiKey Part Number
ME30A1203C01-ND
Manufacturer
Manufacturer Product Number
ME30A1203C01
Description
AC/DC WALL MOUNT ADAPTER 12V 30W
Customer Reference
Detailed Description
12V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
SL POWER / Advanced Energy
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
57" (1.45m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
Voltage - Output
12V
Approval Agency
CE
Current - Output (Max)
2.5A
Base Product Number
Power (Watts)
30 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ME30A1203B01SL POWER / Advanced Energy648271-2878-NDRM140.07000Parametric Equivalent
ME40A1203B01SL POWER / Advanced Energy219271-3098-NDRM165.51000Parametric Equivalent
ME30A1203C01WEC1552266-ME30A1203C01-NDRM90.41500Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 155 View Now

Other Suppliers on DigiKey

155In Stock
Ships from WEC