General Purpose Relay 3PDT (3 Form C) 48VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 48VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MT328048

DigiKey Part Number
2266-MT328048-ND
Manufacturer
Manufacturer Product Number
MT328048
Description
RELAY GEN PURPOSE 3PDT 10A 48V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 48VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Test Button
Mfr
Termination Style
Plug In, 11 Pin (Octal)
Series
Coil Insulation
Class B
Packaging
Tray
Must Operate Voltage
38.4 VAC
Part Status
Obsolete
Must Release Voltage
19.2 VAC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
3PDT (3 Form C)
Operating Temperature
-40°C ~ 50°C
Contact Rating (Current)
10 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
2500VA
Relay Type
Coil Current
139.1 mA
Coil Resistance
345 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT328048WEC792266-MT328048-NDRM51.69200Parametric Equivalent
In-Stock: 79
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
5RM51.69200RM258.46
25RM50.74720RM1,268.68
50RM49.80160RM2,490.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM51.69200
Unit Price with VAT:RM56.86120