MUSBC11131 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 37
Unit Price: RM76.20000
Datasheet
Image for MUSBC11131 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSBC11131

DigiKey Part Number
MUSBC11131-ND
Manufacturer
Manufacturer Product Number
MUSBC11131
Description
CONN RCPT USB2.0 A STACK PCB R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cover
Manufacturer
Amphenol ICC (Commercial Products)
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Box
Number of Ports
2
Part Status
Active
Current Rating (Amps)
1.5A
Connector Type
USB-A (USB TYPE-A), Stacked
Mating Cycles
1500
Number of Contacts
8
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Panel Mount, Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Flange, Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUSBC11131WEC372266-MUSBC11131-NDRM76.20000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 37 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
50RM49.89460RM2,494.73
Manufacturers Standard Package
Unit Price without VAT:RM49.89460
Unit Price with VAT:RM54.88406

Other Suppliers on DigiKey

37In Stock
Ships from WEC