MUSBD51101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 65
Unit Price: RM60.12000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 44
Unit Price: RM60.12000
Datasheet

Parametric Equivalent


WEC
In Stock: 43
Unit Price: RM63.47400
Datasheet
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSBD51101

DigiKey Part Number
MUSBD51101-ND
Manufacturer
Manufacturer Product Number
MUSBD51101
Description
CONN RCPT USB2.0 TYPEB 4POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MUSBD51101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock, Cover
Manufacturer
Amphenol ICC (Commercial Products)
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Box
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1.5A
Connector Type
USB-B (USB TYPE-B)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Panel Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Flange, Vertical
Insulation Color
White
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUSBD511N1Amphenol CS (Commercial Products)65MUSBD511N1-NDRM60.12000Parametric Equivalent
MUSBD511N5Amphenol CS (Commercial Products)44MUSBD511N5-NDRM60.12000Parametric Equivalent
MUSBD51101WEC432266-MUSBD51101-NDRM63.47400Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 43 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
50RM44.72460RM2,236.23
Manufacturers Standard Package
Unit Price without VAT:RM44.72460
Unit Price with VAT:RM49.19706

Other Suppliers on DigiKey

43In Stock
Ships from WEC