Parametric Equivalent

NBPLLNN015PGUNV | |
|---|---|
DigiKey Part Number | 480-5533-ND |
Manufacturer | |
Manufacturer Product Number | NBPLLNN015PGUNV |
Description | SENSOR 15PSIG 0.13" .075V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 75 mV (5V) 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.8V ~ 12V |
Series | Port Size Male - 0.13" (3.18mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 6-SMD, No Lead, Top Port |
Output 0 mV ~ 75 mV (5V) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NBPLLNN015PGUNV | WEC | 30 | 2266-NBPLLNN015PGUNV-ND | RM22.31733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM73.60430 | RM7,360.43 |
| Unit Price without VAT: | RM73.60430 |
|---|---|
| Unit Price with VAT: | RM80.96473 |


