NBPLLNS001PGUNV is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 30
Unit Price: RM23.60067
Datasheet
Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 32.5 mV (5V) 6-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBPLLNS001PGUNV

DigiKey Part Number
480-6200-ND
Manufacturer
Manufacturer Product Number
NBPLLNS001PGUNV
Description
SENSOR 1PSIG 0.13" .0325V
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 32.5 mV (5V) 6-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
1PSI (6.89kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 32.5 mV (5V)
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 12V
Port Size
Male - 0.13" (3.18mm) Tube
Port Style
Barbless
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
10PSI (68.95kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30In Stock
Ships from WEC