Similar

OPB490T11Z | |
|---|---|
DigiKey Part Number | 365-1651-ND |
Manufacturer | |
Manufacturer Product Number | OPB490T11Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer TT Electronics/Optek Technology | Current - Supply 7.5 mA |
Series | Voltage - Supply 4.5V ~ 16V |
Packaging Bulk | Response Time 50ns |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration Pull-Up Resistor, Buffer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB460T11 | TT Electronics/Optek Technology | 117 | OPB460T11-ND | RM13.28000 | Similar |
| OPB480T11Z | TT Electronics/Optek Technology | 236 | 365-1648-ND | RM20.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.94000 | RM19.94 |
| 100 | RM18.55740 | RM1,855.74 |
| 250 | RM17.88760 | RM4,471.90 |
| 500 | RM17.21780 | RM8,608.90 |
| 1,000 | RM17.18825 | RM17,188.25 |
| Unit Price without VAT: | RM19.94000 |
|---|---|
| Unit Price with VAT: | RM21.93400 |






