




PX0575/30/28 | |
|---|---|
DigiKey Part Number | 708-2959-ND |
Manufacturer | |
Manufacturer Product Number | PX0575/30/28 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PX0575/30/28 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.40mm x 19.80mm |
Connector Style IEC 320-C14 | Panel Thickness 0.118" (3.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CCC, CSA, ENEC, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.23000 | RM16.23 |
| 10 | RM13.79000 | RM137.90 |
| 25 | RM12.92640 | RM323.16 |
| 50 | RM12.30860 | RM615.43 |
| 100 | RM11.72070 | RM1,172.07 |
| 250 | RM10.98660 | RM2,746.65 |
| 500 | RM10.46244 | RM5,231.22 |
| 1,000 | RM9.96331 | RM9,963.31 |
| 2,500 | RM9.34013 | RM23,350.33 |
| Unit Price without VAT: | RM16.23000 |
|---|---|
| Unit Price with VAT: | RM17.85300 |





