Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




PX0840/A/2M00 | |
|---|---|
DigiKey Part Number | 708-1011-ND |
Manufacturer | |
Manufacturer Product Number | PX0840/A/2M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0840/A/2M00 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP68 |
Length 6.56' (2.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0840/B/2M00 | Bulgin | 491 | 708-1014-ND | RM50,236.00000 | Parametric Equivalent |
| PX0841/AB/2M00 | Bulgin | 55 | 708-1017-ND | RM77,480.00000 | Parametric Equivalent |
| PX0840/A/2M00 | WEC | 31 | 2266-PX0840/A/2M00TB-ND | RM50,236.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM129.47000 | RM129.47 |
| 10 | RM110.03600 | RM1,100.36 |
| 25 | RM103.14920 | RM2,578.73 |
| 50 | RM98.22820 | RM4,911.41 |
| 100 | RM93.54350 | RM9,354.35 |
| 300 | RM86.57427 | RM25,972.28 |
| Unit Price without VAT: | RM129.47000 |
|---|---|
| Unit Price with VAT: | RM142.41700 |
Other Suppliers on DigiKey








