


PX0921/07/P | |
|---|---|
DigiKey Part Number | 708-1378-ND |
Manufacturer | |
Manufacturer Product Number | PX0921/07/P |
Description | CONN RCPT MALE 7POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 (6 Power + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0921/07/P Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 7 (6 Power + PE) | Current Rating (Amps) 32A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 430VAC/DC |
Termination Screw | Cable Opening 0.276" ~ 0.512" (7.00mm ~ 13.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0921/07/P | WEC | 18 | 2266-PX0921/07/P-ND | RM103.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM296.64000 | RM296.64 |
| 20 | RM240.11950 | RM4,802.39 |
| 40 | RM228.66775 | RM9,146.71 |
| 60 | RM222.22583 | RM13,333.55 |
| 100 | RM214.37070 | RM21,437.07 |
| Unit Price without VAT: | RM296.64000 |
|---|---|
| Unit Price with VAT: | RM326.30400 |






