Q8P3CXXR24E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 48
Unit Price: RM72.10000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 33
Unit Price: RM72.10000
Datasheet

Parametric Equivalent


WEC
In Stock: 20
Unit Price: RM72.10000
Datasheet
LED Panel Indicator Red Diffused 100° 24V 20mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 100° 24V 20mA Wire Leads - 7.87" (200.00mm)
Q8P3CXXR24E
Q8P3CXXR24E
Q Series LED indicators

Q8P3CXXR24E

DigiKey Part Number
679-2843-ND
Manufacturer
Manufacturer Product Number
Q8P3CXXR24E
Description
LED PNL IND RED DIFF 5MM LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 100° 24V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
APEM Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.31" (7.87mm)
Packaging
Bag
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
100mcd
Lamp Color
Red
Viewing Angle
100°
Lens Color
Red
Termination Style
Wire Leads - 7.87" (200.00mm)
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q8P3BXXR24EAPEM Inc.48679-2989-NDRM72.10000Parametric Equivalent
Q8R3CXXR24EAPEM Inc.33679-2855-NDRM72.10000Parametric Equivalent
Q8P3CXXR24EWEC202266-Q8P3CXXR24E-NDRM72.10000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 View Now
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM72.10000RM72.10
25RM52.72840RM1,318.21
100RM47.98920RM4,798.92
500RM44.14762RM22,073.81
Manufacturers Standard Package
Unit Price without VAT:RM72.10000
Unit Price with VAT:RM79.31000

Other Suppliers on DigiKey

20In Stock
Ships from WEC