QS103XXG24 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 94
Unit Price: RM23.94000
Datasheet
LED Panel Indicator Green Diffused 30° 24V 20mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 30° 24V 20mA Wire Leads - 7.87" (200.00mm)
Q Series LED indicators

QS103XXG24

DigiKey Part Number
679-3450-ND
Manufacturer
Manufacturer Product Number
QS103XXG24
Description
LED PNL IND GREEN DIFF 12MM LDS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 30° 24V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
APEM Inc.
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.394" (10.00mm)
Part Status
Active
Lens Size
12.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Green
Millicandela Rating
20mcd
Lens Color
Green
Viewing Angle
30°
Lens Transparency
Diffused
Termination Style
Wire Leads - 7.87" (200.00mm)
Ratings
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS103XXG24WEC942266-QS103XXG24-NDRM23.94000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 94 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM23.94000RM23.94
10RM17.93700RM179.37
100RM14.41080RM1,441.08
500RM12.86990RM6,434.95
1,000RM12.36919RM12,369.19
2,000RM11.94579RM23,891.58
Manufacturers Standard Package
Unit Price without VAT:RM23.94000
Unit Price with VAT:RM26.33400

Other Suppliers on DigiKey

94In Stock
Ships from WEC