RSCMRRM005NGSE3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 22
Unit Price: RM358.70000
Datasheet
Honeywell TruStability™ Sensor Eval Kit | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSCMRRM005NGSE3

DigiKey Part Number
480-6890-ND
Manufacturer
Manufacturer Product Number
RSCMRRM005NGSE3
Description
SENSOR 0.18PSIG 0.08" 24BIT SMD
Customer Reference
Detailed Description
Pressure Sensor ±0.18PSI (±1.25kPa) Gauge Male - 0.08" (1.93mm) Tube, Dual 24 b 8-SMD, J-Lead, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
±0.18PSI (±1.25kPa)
Output Type
SPI
Output
24 b
Accuracy
±0.1%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.08" (1.93mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
J Lead
Maximum Pressure
±4.86PSI (±33.5kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, J-Lead, Dual Ports, Same Side
Supplier Device Package
SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

22In Stock
Ships from WEC