Parametric Equivalent



RTS6BS12N4S03 | |
|---|---|
DigiKey Part Number | 889-1386-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS12N4S03 |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS12N4S03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 4 (3 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 12-4 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTS6BS12N4S03 | WEC | 87 | 2266-RTS6BS12N4S03-ND | RM57.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM57.92000 | RM57.92 |
| 10 | RM49.23400 | RM492.34 |
| 25 | RM46.15000 | RM1,153.75 |
| 50 | RM43.94760 | RM2,197.38 |
| 100 | RM41.85070 | RM4,185.07 |
| 300 | RM38.73137 | RM11,619.41 |
| 500 | RM37.36176 | RM18,680.88 |
| 1,000 | RM35.58096 | RM35,580.96 |
| Unit Price without VAT: | RM57.92000 |
|---|---|
| Unit Price with VAT: | RM63.71200 |











